Add To Favorites
Product Overview
Digi-Key Part Number 493-10214-1-ND
Quantity Available 2,989
Can ship immediately
Manufacturer

Manufacturer Part Number

UMF0J470MDD1TP

Description CAP ALUM 47UF 20% 6.3V RADIAL
Expanded Description 47µF 6.3V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UMF Series
Miniature Type Taping Spec
Online Catalog UMF Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 80mA
Impedance 2.6 Ohm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10214-1

08:33:50 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.33000 3.30
25 0.28160 7.04
50 0.24940 12.47
100 0.21710 21.71
250 0.18496 46.24
500 0.16084 80.42
1,000 0.13671 136.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-10214-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.11488
Send Feedback