Add To Favorites
Product Overview
Digi-Key Part Number 493-5962-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

UMA1V330MDD

Description CAP ALUM 33UF 20% 35V RADIAL
Expanded Description 33µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets UMA Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UMA Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMA
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 62mA @ 120Hz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-5962
UMA1V330MDD-ND

19:03:13 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.23600 2.36
25 0.18880 4.72
50 0.15720 7.86
100 0.13360 13.36
250 0.10612 26.53
500 0.09432 47.16
1,000 0.08253 82.53
5,000 0.07271 363.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback