Add To Favorites
Product Overview
Digi-Key Part Number 493-5958-ND
Quantity Available 4,904
Can ship immediately
Manufacturer

Manufacturer Part Number

UMA1H4R7MDD

Description CAP ALUM 4.7UF 20% 50V RADIAL
Expanded Description 4.7µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UMA Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UMA Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMA
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 20mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UML1H4R7MDD-ND UML1H4R7MDD Nichicon Bulk ? 0
0.17170 1,000  Non-Stock ?
UMV1H4R7MFD-ND UMV1H4R7MFD Nichicon Bulk ? 0
0.12988 1,400  Non-Stock ?
Additional Resources
Standard Package ? 200
Other Names 493-5958
UMA1H4R7MDD-ND

19:58:42 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.18400 1.84
25 0.13480 3.37
50 0.11020 5.51
100 0.09310 9.31
250 0.07596 18.99
500 0.06370 31.85
1,000 0.05635 56.35
5,000 0.04900 245.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback