Add To Favorites
Product Overview
Digi-Key Part Number 493-5952-ND
Quantity Available 3,610
Can ship immediately
Manufacturer

Manufacturer Part Number

UMA1E330MDD

Description CAP ALUM 33UF 20% 25V RADIAL
Expanded Description 33µF 25V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets UMA Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UMA Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UMA
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 52mA @ 120Hz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UML1E330MDD-ND UML1E330MDD Nichicon Bulk ? 0
0.18020 1,000  Non-Stock ?
493-15574-ND UMV1E330MFD Nichicon Bulk ? 0
0.49000 1
Additional Resources
Standard Package ? 200
Other Names 493-5952
UMA1E330MDD-ND

20:08:40 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.17300 1.73
25 0.13880 3.47
50 0.11560 5.78
100 0.09830 9.83
250 0.07804 19.51
500 0.06936 34.68
1,000 0.06069 60.69
5,000 0.05347 267.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback