Add To Favorites
Product Overview
Digi-Key Part Number 493-6734-1-ND
Quantity Available 508
Can ship immediately
Manufacturer

Manufacturer Part Number

ULV2C330MNL1GS

Description CAP ALUM 33UF 20% 160V SMD
Expanded Description 33µF 160V Aluminum Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series ULV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 70mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6734-1

15:59:55 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.79900 7.99
25 0.73280 18.32
50 0.69280 34.64
100 0.59950 59.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6734-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 0.48658
  • Digi-Reel® ? : 493-6734-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 508 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback