Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 493-14724-1-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Manufacturer Part Number

ULD1H010MDD1TD

Description CAP ALUM 1UF 20% 50V THRU HOLE
Expanded Description 1µF 50V Aluminum Capacitors Radial, Can 10000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets Miniature Type Taping Spec
ULD Series
Online Catalog ULD Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series ULD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 10.5mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.490" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14724-1

22:34:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.17100 1.71
25 0.13640 3.41
50 0.11380 5.69
100 0.09670 9.67
250 0.07680 19.20
500 0.06828 34.14
1,000 0.05975 59.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14724-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.05080
Send Feedback