Add To Favorites
Product Overview
Digi-Key Part Number 493-10702-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

UKW1H472MRD

Description CAP ALUM 4700UF 20% 50V RADIAL
Expanded Description 4700µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UKW Series
Miniature Type Taping Spec
Online Catalog UKW Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKW
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 2.9A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.787" Dia (20.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-11016-ND UFW1H472MRD Nichicon Bulk ? 174 - Immediate
3.30000 1
Additional Resources
Standard Package ? 50
Other Names 493-10702
UKW1H472MRD-ND

15:21:21 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 3.73
10 3.01100 30.11
25 2.83000 70.75
50 2.58920 129.46
100 2.34840 234.84
250 1.92688 481.72
500 1.74624 873.12
1,000 1.62581 1,625.81
5,000 1.53548 7,677.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback