Add To Favorites
Product Overview
Digi-Key Part Number 493-10687-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

UKW1E223MRD

Description CAP ALUM 22000UF 20% 25V RADIAL
Expanded Description 22000µF 25V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UKW Series
Miniature Type Taping Spec
Online Catalog UKW Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKW
Packaging ? Bulk ?
Part Status Active
Capacitance 22000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 4.5A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10994-ND UFW1E223MRD Nichicon Bulk ? 210 - Immediate
4.97000 1
Additional Resources
Standard Package ? 140
Other Names 493-10687
UKW1E223MRD-ND

19:08:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.93000 5.93
10 5.33400 53.34
25 4.97840 124.46
50 4.62280 231.14
100 4.03020 403.02
250 3.55604 889.01
500 3.31898 1,659.49
1,000 3.08191 3,081.91
5,000 2.96338 14,816.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback