Add To Favorites
Product Overview
Digi-Key Part Number 493-10694-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

UKW1E153MRD

Description CAP ALUM 15000UF 20% 25V RADIAL
Expanded Description 15000µF 25V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UKW Series
Miniature Type Taping Spec
Online Catalog UKW Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKW
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 3.8A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10991-ND UFW1E153MRD Nichicon Bulk ? 181 - Immediate
4.21000 1
Additional Resources
Standard Package ? 250
Other Names 493-10694
UKW1E153MRD-ND

18:18:46 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.27000 4.27
10 3.84600 38.46
25 3.58920 89.73
50 3.33300 166.65
100 2.90560 290.56
250 2.56380 640.95
500 2.39288 1,196.44
1,000 2.22196 2,221.96
5,000 2.13650 10,682.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback