Add To Favorites
Product Overview
Digi-Key Part Number 493-10643-1-ND
Quantity Available 4,089
Can ship immediately
Manufacturer

Manufacturer Part Number

UKT1E100MDD1TD

Description CAP ALUM 10UF 20% 25V RADIAL
Expanded Description 10µF 25V Aluminum Capacitors Radial, Can 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UKT Series
Miniature Type Taping Spec
Online Catalog UKT Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UKT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications Audio
Ripple Current 36mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10643-1

04:14:39 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.24100 2.41
25 0.19760 4.94
50 0.16860 8.43
100 0.14460 14.46
250 0.12048 30.12
500 0.10842 54.21
1,000 0.09156 91.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10643-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.07542
Send Feedback