Add To Favorites
Product Overview
Digi-Key Part Number 493-10994-ND
Quantity Available 212
Can ship immediately
Manufacturer

Manufacturer Part Number

UFW1E223MRD

Description 22000µF 25V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UFW Series
Lead Type Taping Spec
Online Catalog UFW Series
Product Attributes Select All
Category

Capacitors

Family

Aluminum Capacitors

Manufacturer

Nichicon

Series UFW
Packaging ? Bulk ?
Part Status Active
Capacitance 22000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 4.5A @ 120Hz
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-10687-ND UKW1E223MRD Nichicon Bulk ? 105 - Immediate
5.93000 1
Additional Resources
Standard Package ? 140
Other Names 493-10994
UFW1E223MRD-ND

20:55:51 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.97000 4.97
10 4.47700 44.77
25 4.17800 104.45
50 3.87980 193.99
100 3.38230 338.23
250 2.98440 746.10
500 2.78544 1,392.72
1,000 2.58648 2,586.48
5,000 2.48700 12,435.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback