Add To Favorites
Product Overview
Digi-Key Part Number 493-13389-ND
Quantity Available 4,493
Can ship immediately
Manufacturer

Manufacturer Part Number

UFG1H4R7MDM

Description CAP ALUM 4.7UF 20% 50V RADIAL
Expanded Description 4.7µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UFG Series
Miniature Type Taping Spec
Product Training Modules Audio Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UFG Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UFG
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 27mA @ 120Hz
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-13389
UFG1H4R7MDM-ND

10:04:01 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.19600 1.96
25 0.15680 3.92
50 0.13080 6.54
100 0.11120 11.12
250 0.08828 22.07
500 0.07848 39.24
1,000 0.06867 68.67
5,000 0.06050 302.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback