Add To Favorites
Product Overview
Digi-Key Part Number 493-10934-1-ND
Quantity Available 2,160
Can ship immediately
Manufacturer

Manufacturer Part Number

UFG1H220MEM1TD

Description CAP ALUM 22UF 20% 50V RADIAL
Expanded Description 22µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UFG Series
Miniature Type Taping Spec
Product Training Modules Audio Capacitors
Online Catalog UFG Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UFG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications Audio
Ripple Current 65mA
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-10934-1

16:51:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.30800 3.08
25 0.26320 6.58
50 0.23300 11.65
100 0.20290 20.29
250 0.17284 43.21
500 0.15030 75.15
1,000 0.12776 127.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-10934-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.12078
Send Feedback