Add To Favorites
Product Overview
Digi-Key Part Number 493-13357-1-ND
Quantity Available 2,668
Can ship immediately
Manufacturer

Manufacturer Part Number

UDB1H150MHM1TO

Description CAP ALUM 15UF 20% 50V RADIAL
Expanded Description 15µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Miniature Type Taping Spec
UDB Series Datasheet
Online Catalog UDB Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UDB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications Audio
Ripple Current 660mA
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.024" (26.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-13357-1

20:38:34 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.67400 6.74
25 0.59640 14.91
50 0.56000 28.00
100 0.48230 48.23
250 0.43560 108.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-13357-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.33336
Send Feedback