Add To Favorites
Product Overview
Digi-Key Part Number 493-13356-1-ND
Quantity Available 1,366
Can ship immediately
Manufacturer

Manufacturer Part Number

UDB1H100MHM1TO

Description CAP ALUM 10UF 20% 50V RADIAL
Expanded Description 10µF 50V Aluminum Capacitors Radial, Can 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Miniature Type Taping Spec
UDB Series Datasheet
Online Catalog UDB Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UDB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Bi-Polar
Applications Audio
Ripple Current 600mA
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.827" (21.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-13356-1

00:16:41 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.66800 6.68
25 0.59080 14.77
50 0.55480 27.74
100 0.47780 47.78
250 0.43156 107.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-13356-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.33954
Send Feedback