Add To Favorites
Product Overview
Digi-Key Part Number 493-13954-1-ND
Quantity Available 1,125
Can ship immediately
Manufacturer

Manufacturer Part Number

UCZ1J561MNQ1MS

Description 560µF 63V Aluminum Capacitors Radial, Can - SMD 70 mOhm @ 100kHz 4000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UCZ Series
Online Catalog UCZ Series
Product Attributes Select All
Category

Capacitors

Family

Aluminum Capacitors

Manufacturer

Nichicon

Series UCZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 70 mOhm @ 100kHz
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Applications General Purpose
Ripple Current 2.5A
Impedance -
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.886" (22.50mm)
Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-13954-1

05:40:54 12/4/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 1.91
10 1.54700 15.47
25 1.40600 35.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-13954-2-ND
  • Minimum Quantity: 75
  • Quantity Available: 1,050 - Immediate
  • Unit Price: 1.20533
  • Digi-Reel® ? : 493-13954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,125 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback