Add To Favorites
Product Overview
Digi-Key Part Number 493-14660-1-ND
Quantity Available 248
Can ship immediately
Manufacturer

Manufacturer Part Number

UBY1V302MHL1TN

Description CAP ALUM 3000UF 20% 35V RADIAL
Expanded Description 3000µF 35V Aluminum Capacitors Radial, Can 26 mOhm @ 100kHz 3000 Hrs @ 135°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UBY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 26 mOhm @ 100kHz
Lifetime @ Temp. 3000 Hrs @ 135°C
Operating Temperature -40°C ~ 135°C
Polarization Polar
Applications Automotive
Ripple Current 2.152A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14660-1

18:50:35 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.87000 3.87
10 3.48700 34.87
25 3.25440 81.36
50 3.02180 151.09
100 2.63440 263.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14660-3-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2.15600
Send Feedback