Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 493-14666-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

UBY1H132MHL3TN

Description CAP ALUM 1300UF 20% 50V RADIAL
Expanded Description 1300µF 50V Aluminum Capacitors Radial, Can 38 mOhm @ 100kHz 3000 Hrs @ 135°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UBY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1300µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 38 mOhm @ 100kHz
Lifetime @ Temp. 3000 Hrs @ 135°C
Operating Temperature -40°C ~ 135°C
Polarization Polar
Applications Automotive
Ripple Current 1.266A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14666-1

04:27:41 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 3.63
10 2.92900 29.29
25 2.75280 68.82
50 2.51860 125.93
100 2.28420 228.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14666-3-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 1.67344
Send Feedback