Add To Favorites
Product Overview
Digi-Key Part Number 493-13205-1-ND
Quantity Available 248
Can ship immediately
Manufacturer

Manufacturer Part Number

UBX1H681MHL1TN

Description CAP ALUM 680UF 20% 50V RADIAL
Expanded Description 680µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 150°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets UBX Series
Miniature Type Taping Spec
Online Catalog UBX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UBX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 150°C
Operating Temperature -55°C ~ 150°C
Polarization Polar
Applications Automotive
Ripple Current 1.19A
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-13205-1

06:34:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.52000 4.52
10 3.64800 36.48
25 3.42880 85.72
50 3.13680 156.84
100 2.84510 284.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-13205-3-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2.08432
Send Feedback