Add To Favorites
Product Overview
Digi-Key Part Number 493-14447-ND
Quantity Available 263
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX2G101MDD

Description CAP ALUM 100UF 20% 400V AXIAL
Expanded Description 100µF 400V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Online Catalog TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series TVX
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 50
Other Names 493-14447
TVX2G101MDD-ND

23:10:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.96000 5.96
10 5.30200 53.02
25 5.03680 125.92
50 4.63920 231.96
100 4.24160 424.16
250 3.84396 960.99
500 3.65838 1,829.19
1,000 3.39328 3,393.28
5,000 3.28724 16,436.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback