Add To Favorites
Product Overview
Digi-Key Part Number 493-14444-ND
Quantity Available 268
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX2E221MDD

Description CAP ALUM 220UF 20% 250V AXIAL
Expanded Description 220µF 250V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Online Catalog TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series TVX
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 150
Other Names 493-14444
TVX2E221MDD-ND

13:00:53 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.82000 5.82
10 5.17400 51.74
25 4.91560 122.89
50 4.52740 226.37
100 4.13940 413.94
250 3.75128 937.82
500 3.57020 1,785.10
1,000 3.31149 3,311.49
5,000 3.20800 16,040.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback