Add To Favorites
Product Overview
Digi-Key Part Number 493-14436-ND
Quantity Available 426
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX2C221MDD

Description CAP ALUM 220UF 20% 160V AXIAL
Expanded Description 220µF 160V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Online Catalog TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series TVX
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 150
Other Names 493-14436
TVX2C221MDD-ND

11:04:34 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.35000 4.35
10 3.91600 39.16
25 3.65520 91.38
50 3.39400 169.70
100 2.95890 295.89
250 2.61076 652.69
500 2.43670 1,218.35
1,000 2.26265 2,262.65
5,000 2.17563 10,878.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback