Add To Favorites
Product Overview
Digi-Key Part Number 493-14426-ND
Quantity Available 1,755
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1V470MAD

Description CAP ALUM 47UF 20% 35V AXIAL
Expanded Description 47µF 35V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Online Catalog TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series VX
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 120mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia x 0.669" L (6.30mm x 17.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-13373-ND TVX1H470MAD Nichicon Bulk ? 0
0.86000 1
Additional Resources
Standard Package ? 500
Other Names 493-14426
TVX1V470MAD-ND

16:02:15 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.60900 6.09
25 0.52240 13.06
50 0.48740 24.37
100 0.41780 41.78
250 0.38304 95.76
500 0.33080 165.40
1,000 0.27856 278.56
5,000 0.24374 1,218.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback