Add To Favorites
Product Overview
Digi-Key Part Number 493-14421-ND
Quantity Available 276
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1V103MDD

Description CAP ALUM 10000UF 20% 35V AXIAL
Expanded Description 10000µF 35V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Online Catalog TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series TVX
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 100
Other Names 493-14421
TVX1V103MDD-ND

03:20:58 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.68000 9.68
10 8.60100 86.01
25 8.17120 204.28
50 7.52620 376.31
100 6.88110 688.11
250 6.23600 1,559.00
500 5.93496 2,967.48
1,000 5.50490 5,504.90
5,000 5.33287 26,664.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback