Add To Favorites
Product Overview
Digi-Key Part Number 493-14417-ND
Quantity Available 393
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1J222MDD

Description CAP ALUM 2200UF 20% 63V AXIAL
Expanded Description 2200µF 63V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Online Catalog TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series TVX
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 150
Other Names 493-14417
TVX1J222MDD-ND

04:34:04 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.72000 5.72
10 5.15100 51.51
25 4.80760 120.19
50 4.46440 223.22
100 3.89200 389.20
250 3.43412 858.53
500 3.20516 1,602.58
1,000 2.97622 2,976.22
5,000 2.86175 14,308.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback