Add To Favorites
Product Overview
Digi-Key Part Number 493-14413-ND
Quantity Available 1,290
Can ship immediately
Manufacturer

Manufacturer Part Number

TVX1HR47MAD

Description CAP ALUM 0.47UF 20% 50V AXIAL
Expanded Description 0.47µF 50V Aluminum Capacitors Axial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TVX Series
Online Catalog TVX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series VX
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 5mA
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 500
Other Names 493-14413
TVX1HR47MAD-ND

16:15:45 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.48100 4.81
25 0.41240 10.31
50 0.38500 19.25
100 0.33000 33.00
250 0.30252 75.63
500 0.26126 130.63
1,000 0.22000 220.00
5,000 0.19250 962.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback