Add To Favorites
Product Overview
Digi-Key Part Number 493-14279-1-ND
Quantity Available 1,979
Can ship immediately
Manufacturer

Manufacturer Part Number

RSA0J271MCN1GS

Description CAP ALUM POLY 270UF 20% 6.3V SMD
Expanded Description 270µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 14 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RSA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 14 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency 316mA @ 120Hz
Ripple Current - High Frequency 3.16A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-14279-1

13:03:50 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.47500 4.75
25 0.40760 10.19
50 0.38020 19.01
100 0.32600 32.60
250 0.29880 74.70
500 0.25806 129.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-14279-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.20077
  • Digi-Reel® ? : 493-14279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,979 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback