Add To Favorites
Product Overview
Digi-Key Part Number 493-4030-1-ND
Quantity Available 11,822
Can ship immediately
Manufacturer

Manufacturer Part Number

RS80E471MDN1JT

Description CAP ALUM POLY 470UF 20% 2.5V T/H
Expanded Description 470µF ±20% 2.5V Aluminum Polymer Capacitor Radial, Can 7 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RS8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage Rating 2.5V
ESR (Equivalent Series Resistance) 7 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 5.6A
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-4031-1-ND RS80E471MDNASQJT Nichicon Cut Tape (CT) ? 8,054 - Immediate
0.72000 1
Additional Resources
Standard Package ? 1
Other Names 493-4030-1

07:24:35 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.46900 4.69
25 0.40040 10.01
50 0.35440 17.72
100 0.30870 30.87
250 0.26300 65.75
500 0.22870 114.35
1,000 0.19440 194.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4030-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.16336
  • Tape & Reel (TR) ? : RS80E471MDN1PX-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19280
  • Bulk ? : RS80E471MDN1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.20485
Send Feedback