Add To Favorites
Product Overview
Digi-Key Part Number 493-6661-1-ND
Quantity Available 10,392
Can ship immediately
Manufacturer

Manufacturer Part Number

RS61E330MCN1JT

Description CAP ALUM POLY 33UF 20% 25V T/H
Expanded Description 33µF ±20% 25V Aluminum Polymer Capacitor Radial, Can 60 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RS6 Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS6 Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RS6
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 33µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 60 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 1.7A
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-6661-1

13:47:15 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 0.87100 8.71
25 0.79840 19.96
50 0.75480 37.74
100 0.65320 65.32
250 0.58060 145.15
500 0.49352 246.76
1,000 0.43545 435.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-6661-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.36288
  • Bulk ? : RS61E330MCN1-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.61200
Send Feedback