Add To Favorites
Product Overview
Digi-Key Part Number 493-7364-1-ND
Quantity Available 1,728
Can ship immediately
Manufacturer

Manufacturer Part Number

RNU1C471MDN1PH

Description CAP ALUM POLY 470UF 20% 16V T/H
Expanded Description 470µF ±20% 16V Aluminum Polymer Capacitor Radial, Can 10 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RNU Series Datasheet
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Online Catalog FPCAP, RNU Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RNU
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 10 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 6.1A
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-7364-1

19:09:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.64600 6.46
25 0.57120 14.28
50 0.53640 26.82
100 0.46200 46.20
250 0.41724 104.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-7364-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.33706
  • Bulk ? : RNU1C471MDN1-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.37692
Send Feedback