Add To Favorites
Product Overview
Digi-Key Part Number 493-6632-1-ND
Quantity Available 3,795
Can ship immediately
Manufacturer

Manufacturer Part Number

RNU0J221MDS1JX

Description CAP ALUM POLY 220UF 20% 6.3V T/H
Expanded Description 220µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can 20 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RNU Series Datasheet
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Online Catalog FPCAP, RNU Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RNU
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 20 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 3.2A
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-6632-1

20:58:10 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.48900 4.89
25 0.41800 10.45
50 0.37020 18.51
100 0.32240 32.24
250 0.27460 68.65
500 0.23878 119.39
1,000 0.20296 202.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-6632-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.17056
Send Feedback