Add To Favorites
Product Overview
Digi-Key Part Number 493-14229-1-ND
Quantity Available 1,670
Can ship immediately
Manufacturer

Manufacturer Part Number

RNS1C151MDN1PH

Description CAP ALUM POLY 150UF 20% 16V T/H
Expanded Description 150µF ±20% 16V Aluminum Polymer Capacitor Radial, Can 10 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RNS Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Online Catalog FPCAP, RNS Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RNS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 10 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 5.5A
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14229-1

16:43:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.60500 6.05
25 0.53480 13.37
50 0.50220 25.11
100 0.43250 43.25
250 0.39068 97.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14229-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.31560
  • Bulk ? : RNS1C151MDN1-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.35317
Send Feedback