Add To Favorites
Product Overview
Digi-Key Part Number 493-14224-1-ND
Quantity Available 2,010
Can ship immediately
Manufacturer

Manufacturer Part Number

RNS1A221MDN1PH

Description CAP ALUM POLY 220UF 20% 10V T/H
Expanded Description 220µF ±20% 10V Aluminum Polymer Capacitor Radial, Can 10 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RNS Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Online Catalog FPCAP, RNS Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RNS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 10 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 5.5A
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14224-1

01:31:52 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.59700 5.97
25 0.52800 13.20
50 0.49600 24.80
100 0.42710 42.71
250 0.38572 96.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14224-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.31160
  • Bulk ? : RNS1A221MDN1-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.34848
Send Feedback