Add To Favorites
Product Overview
Digi-Key Part Number 493-14220-1-ND
Quantity Available 307
Can ship immediately
Manufacturer

Manufacturer Part Number

RNS0J221MDN1KX

Description CAP ALUM POLY 220UF 20% 6.3V T/H
Expanded Description 220µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can 21 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RNS Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Online Catalog FPCAP, RNS Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RNS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 220µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 21 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 3.9A
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14220-1

22:26:39 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.46700 4.67
25 0.40000 10.00
50 0.37340 18.67
100 0.32010 32.01
250 0.29344 73.36
500 0.25344 126.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14220-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.20247
  • Tape & Reel (TR) ? : RNS0J221MDN1PX-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.22496
  • Bulk ? : RNS0J221MDN1-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.23903
Send Feedback