Add To Favorites
Product Overview
Digi-Key Part Number 493-3808-1-ND
Quantity Available 13,172
Can ship immediately
Manufacturer

Manufacturer Part Number

RF80G331MDN1PX

Description CAP ALUM POLY 330UF 20% 4V T/H
Expanded Description 330µF ±20% 4V Aluminum Polymer Capacitor Radial, Can 8 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RF8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) 8 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 4A
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-3808-1

05:02:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.53700 5.37
25 0.46000 11.50
50 0.42940 21.47
100 0.36800 36.80
250 0.33732 84.33
500 0.29132 145.66
1,000 0.24533 245.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-3808-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.20535
Send Feedback