Add To Favorites
Product Overview
Digi-Key Part Number 493-3428-ND
Quantity Available 97,695
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX2A333KTP

Description CAP FILM 0.033UF 10% 100VDC RAD
Expanded Description 0.033µF ±10% Film Capacitor 100V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
Online Catalog QYX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 100V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.276" L x 0.138" W (7.00mm x 3.50mm)
Height - Seated (Max) 0.512" (13.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3428

22:08:34 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.34900 3.49
25 0.28600 7.15
50 0.24440 12.22
100 0.20940 20.94
250 0.17452 43.63
500 0.15706 78.53
1,000 0.13262 132.62
5,000 0.11866 593.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback