Add To Favorites
Product Overview
Digi-Key Part Number 493-14311-1-ND
Quantity Available 3,959
Can ship immediately
Manufacturer

Manufacturer Part Number

QYX1H102JTP3TA

Description CAP FILM 1000PF 5% 50VDC RADIAL
Expanded Description 1000pF ±5% Film Capacitor 50V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QYX Series
Plastic Film, Basic Pkg Unit
Online Catalog QYX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QYX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.335" (8.50mm)
Termination PC Pins
Lead Spacing 0.138" (3.50mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 1
Other Names 493-14311-1

03:35:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.26000 2.60
25 0.21360 5.34
50 0.18220 9.11
100 0.15620 15.62
250 0.13020 32.55
500 0.11718 58.59
1,000 0.09895 98.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14311-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.08370
Send Feedback