Add To Favorites
Product Overview
Digi-Key Part Number 493-3613-ND
Quantity Available 1,094
Can ship immediately
Manufacturer

Manufacturer Part Number

QXL2B224KTPT

Description CAP FILM 0.22UF 10% 125VAC RAD
Expanded Description 0.22µF ±10% Film Capacitor 125V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QXL Series
Plastic Film, Basic Pkg Unit
Online Catalog QXL Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QXL
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 125V
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.532" L x 0.299" W (13.50mm x 7.60mm)
Height - Seated (Max) 0.539" (13.70mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3613

22:18:50 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.80100 8.01
25 0.73440 18.36
50 0.69440 34.72
100 0.60100 60.10
250 0.53420 133.55
500 0.45408 227.04
1,000 0.40065 400.65
5,000 0.36059 1,802.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback