Add To Favorites
Product Overview
Digi-Key Part Number 493-3607-ND
Quantity Available 1,205
Can ship immediately
Manufacturer

Manufacturer Part Number

QXL2B223KTPT

Description CAP FILM 0.022UF 10% 125VAC RAD
Expanded Description 0.022µF ±10% Film Capacitor 125V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QXL Series
Plastic Film, Basic Pkg Unit
Online Catalog QXL Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QXL
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 125V
Voltage Rating - DC -
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.433" L x 0.169" W (11.00mm x 4.30mm)
Height - Seated (Max) 0.370" (9.40mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Frequency, Switching
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-3607

22:14:02 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.66200 6.62
25 0.58600 14.65
50 0.55020 27.51
100 0.47380 47.38
250 0.42800 107.00
500 0.36684 183.42
1,000 0.31589 315.89
5,000 0.28023 1,401.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback