Add To Favorites
Product Overview
Digi-Key Part Number 493-13011-ND
Quantity Available 104
Can ship immediately
Manufacturer

Manufacturer Part Number

QAK2E475KTP

Description CAP FILM 4.7UF 10% 250VDC AXIAL
Expanded Description 4.7µF ±10% Film Capacitor 250V Polyester, Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QAK Series Q Type
Plastic Film, Basic Pkg Unit
Online Catalog QAK Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series QAK
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC -
Voltage Rating - DC 250V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.846" W, 0.413" T x 1.299" L (21.50mm, 10.50mm x 33.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; Motor Start
Features -
 
Additional Resources
Standard Package ? 100
Other Names 493-13011
QAK2E475KTP-ND

13:30:47 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.07000 4.07
10 3.27900 32.79
25 3.08240 77.06
50 2.82020 141.01
100 2.55780 255.78
250 2.09872 524.68
500 1.90196 950.98
1,000 1.77080 1,770.80
5,000 1.67242 8,362.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback