Add To Favorites
Product Overview
Digi-Key Part Number 493-4687-1-ND
Quantity Available 968
Can ship immediately
Manufacturer

Manufacturer Part Number

PLX1C391MDL1TD

Description 390µF ±20% 16V Aluminum Polymer Capacitor Radial, Can 23 mOhm 3000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets PLX Series,
Lead Type Taping Spec
Product Training Modules Polymer Capacitors
Online Catalog PLX Series
Product Attributes Select All
Category

Capacitors

Family

Aluminum - Polymer Capacitors

Manufacturer

Nichicon

Series PLX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 390µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 23 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current -
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-4687-1

15:16:27 12/3/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 3.79
10 3.06000 30.60
25 2.87640 71.91
50 2.63180 131.59
100 2.38690 238.69
250 1.95848 489.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4687-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.58470
  • Bulk ? : 493-14197-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: 3.39000
Send Feedback