Add To Favorites
Product Overview
Digi-Key Part Number 493-4576-1-ND
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

PLV1K220MDL1TD

Description CAP ALUM POLY 22UF 20% 80V T/H
Expanded Description 22µF ±20% 80V Aluminum Polymer Capacitor Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-4576-1

18:24:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.15000 4.15
10 3.73800 37.38
25 3.48880 87.22
50 3.23980 161.99
100 2.82440 282.44
250 2.49212 623.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4576-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.15094
  • Bulk ? : 493-14188-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 4.60000
Send Feedback