Add To Favorites
Product Overview
Digi-Key Part Number 493-3862-1-ND
Quantity Available 3,009
Can ship immediately
Manufacturer

Manufacturer Part Number

PLV1D331MDL1TD

Description CAP ALUM POLY 330UF 20% 20V T/H
Expanded Description 330µF ±20% 20V Aluminum Polymer Capacitor Radial, Can 24 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 24 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 2.8A
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-3862-1

03:15:58 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 3.17
10 2.56000 25.60
25 2.32720 58.18
50 2.23420 111.71
100 1.95500 195.50
250 1.67568 418.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-3862-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.32992
  • Bulk ? : 493-14176-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,800 - Immediate
  • Unit Price: 2.83000
Send Feedback