Add To Favorites
Product Overview
Digi-Key Part Number 493-14164-1-ND
Quantity Available 3,888
Can ship immediately
Manufacturer

Manufacturer Part Number

PLS1A151MDL4TD

Description CAP ALUM POLY 150UF 20% 10V T/H
Expanded Description 150µF ±20% 10V Aluminum Polymer Capacitor Radial, Can 20 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Miniature Type Taping Spec
PLS Series
Product Training Modules Polymer Capacitors
Online Catalog PLS Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 20 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current - Low Frequency -
Ripple Current - High Frequency 3A @ 100kHz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14164-1

19:03:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 0.96400 9.64
25 0.88400 22.10
50 0.83580 41.79
100 0.72320 72.32
250 0.64288 160.72
500 0.54644 273.22
1,000 0.48215 482.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14164-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.39130
  • Bulk ? : PLS1A151MDL4-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.67520
Send Feedback