Add To Favorites
Product Overview
Digi-Key Part Number 493-14154-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PLS0G271MCO8TD

Description CAP ALUM POLY 270UF 20% 4V T/H
Expanded Description 270µF ±20% 4V Aluminum Polymer Capacitor Radial, Can 8 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Miniature Type Taping Spec
PLS Series
Product Training Modules Polymer Capacitors
Online Catalog PLS Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) 8 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 4.8A
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.354" (9.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14154-1

10:48:01 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 1.21
10 0.95300 9.53
25 0.87360 21.84
50 0.82620 41.31
100 0.71490 71.49
250 0.63548 158.87
500 0.54016 270.08
1,000 0.47661 476.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14154-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.39718
  • Bulk ? : PLS0G271MCO8-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.68520
Send Feedback