Add To Favorites
Product Overview
Digi-Key Part Number 493-14130-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PLF1E6R8MCL2TP

Description CAP ALUM POLY 6.8UF 20% 25V T/H
Expanded Description 6.8µF ±20% 25V Aluminum Polymer Capacitor Radial, Can 80 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PLF Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Online Catalog PLF Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 6.8µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 80 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14130-1

14:06:53 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.66300 6.63
25 0.58680 14.67
50 0.55100 27.55
100 0.47440 47.44
250 0.42852 107.13
500 0.36730 183.65
1,000 0.31629 316.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 493-14782-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 0.74000
  • Tape & Box (TB) ? : 493-14130-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.26419
Send Feedback