Add To Favorites
Product Overview
Digi-Key Part Number 493-14096-1-ND
Quantity Available 3,274
Can ship immediately
Manufacturer

Manufacturer Part Number

PLF0G681MDO1TD

Description CAP ALUM POLY 680UF 20% 4V T/H
Expanded Description 680µF ±20% 4V Aluminum Polymer Capacitor Radial, Can 6 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PLF Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Online Catalog PLF Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 680µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) 6 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 6.2A
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-14096-1

09:18:32 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.65000 6.50
25 0.57520 14.38
50 0.54000 27.00
100 0.46510 46.51
250 0.42008 105.02
500 0.36006 180.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14096-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.28576
  • Bulk ? : 493-3011-ND
  • Minimum Quantity: 1
  • Quantity Available: 267 - Immediate
  • Unit Price: 0.85000
Send Feedback