Add To Favorites
Product Overview
Digi-Key Part Number 493-14092-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PLF0G271MDL4TD

Description CAP ALUM POLY 270UF 20% 4V T/H
Expanded Description 270µF ±20% 4V Aluminum Polymer Capacitor Radial, Can 20 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PLF Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Online Catalog PLF Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage Rating 4V
ESR (Equivalent Series Resistance) 20 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 3.2A
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14092-1

17:54:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.62900 6.29
25 0.55600 13.90
50 0.52220 26.11
100 0.44970 44.97
250 0.40620 101.55
500 0.34816 174.08
1,000 0.29980 299.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14092-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.25905
  • Bulk ? : PLF0G271MDL4-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.37548
Send Feedback