Add To Favorites
Product Overview
Digi-Key Part Number 493-14082-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PLF0E391MDL4TD

Description CAP ALUM POLY 390UF 20% 2.5V T/H
Expanded Description 390µF ±20% 2.5V Aluminum Polymer Capacitor Radial, Can 20 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PLF Series
Miniature Type Taping Spec
Product Training Modules Polymer Capacitors
Online Catalog PLF Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 390µF
Tolerance ±20%
Voltage Rating 2.5V
ESR (Equivalent Series Resistance) 20 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 3.2A
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-14082-1

18:48:57 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.66900 6.69
25 0.59160 14.79
50 0.55540 27.77
100 0.47830 47.83
250 0.43204 108.01
500 0.37034 185.17
1,000 0.31890 318.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-14082-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.26637
  • Bulk ? : PLF0E391MDL4-ND
  • Minimum Quantity: 600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.39923
Send Feedback