Add To Favorites
Product Overview
Digi-Key Part Number 493-4690-1-ND
Quantity Available 456
Can ship immediately
Manufacturer

Manufacturer Part Number

PCX1E181MCL1GS

Description CAP ALUM POLY 180UF 20% 25V SMD
Expanded Description 180µF ±20% 25V Aluminum Polymer Capacitor Radial, Can - SMD 28 mOhm 3000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets PCX Series
Chip Type Tape Spec
Polymer Aluminum Land, Reflow
Product Training Modules Polymer Capacitors
Online Catalog PCX Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series PCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 180µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 28 mOhm
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Applications -
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-4690-1

23:46:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 3.33
10 2.68300 26.83
25 2.52240 63.06
50 2.30760 115.38
100 2.09290 209.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-4690-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 1.72495
  • Digi-Reel® ? : 493-4690-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 456 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback